


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | WLCSP-20 | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.875MHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3V~5.5V | |
| Output Current | 5A | |
| Quiescent Current | 440uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LX7178-01CSP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | WLCSP-20 | |
| Operating Temperature | 0℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.875MHz | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 3V~5.5V | |
| Output Current | 5A | |
| Quiescent Current | 440uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LX7178-01CSP-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LX7178-01CSP-TR datasheets or manufacturer documentation.
Datasheet: LX7178-01CSP-TR Datasheet (PDF)
The LX7178-01CSP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.