
- Manufacturer
- MFR.Part #
- A8585KLKTR-T
- JLCPCB Part #
- C2071393
- Package
- SOIC-10-EP-150mil
- Description
- -40℃~+150℃ 1 10uA 2A 300kHz~550kHz 4V~35V 5V Buck Built-in Fixed No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) Step-down type SOIC-10-EP-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-10-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz~550kHz | |
| Voltage - Supply | 4V~35V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
A8585KLKTR-T
Extended- Manufacturer
- MFR.Part #
- A8585KLKTR-T
- JLCPCB Part #
- C2071393
- Package
- SOIC-10-EP-150mil
- Description
- -40℃~+150℃ 1 10uA 2A 300kHz~550kHz 4V~35V 5V Buck Built-in Fixed No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) Step-down type SOIC-10-EP-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A8585KLKTR-T
- JLCPCB Part #
- C2071393
- Package
- SOIC-10-EP-150mil
- Description
- -40℃~+150℃ 1 10uA 2A 300kHz~550kHz 4V~35V 5V Buck Built-in Fixed No Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) Step-down type SOIC-10-EP-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8585KLKTR-T Specifications
A8585KLKTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-10-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 300kHz~550kHz | |
| Voltage - Supply | 4V~35V | |
| Output Type | Fixed | |
| Output Current | 2A | |
| Quiescent Current | 10uA | |
| Features | Overcurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8585KLKTR-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8585KLKTR-T Schematic Symbol & PCB Footprint
The A8585KLKTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.