Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 72R250XMR
72R250XMR - 1
72R250XMR - 2
72R250XMR - 3
Extended1/3
* Images are for reference only
72R250XMR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
72R250XMR
JLCPCB Part #
C207124
Package
Plugin
Description
-40℃~+85℃ 10.18mm 130mΩ 15.6s 2.5A 2.5W 40A 50mΩ 5A 72V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max72V
Operating Temperature-40℃~+85℃
Power Dissipation2.5W
Time to Trip(Max)15.6s
Resistance - Initial (Ri) (Min)50mΩ
Trip Current5A
Pitch10.18mm
Hold Current2.5A
Current - Max40A
Resistance - Post Trip (R1) (Max)130mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 72R250XMR
72R250XMR

* Images are for reference only

72R250XMR

Extended
Manufacturer

Littelfuse

MFR.Part #
72R250XMR
JLCPCB Part #
C207124
Package
Plugin
Description
-40℃~+85℃ 10.18mm 130mΩ 15.6s 2.5A 2.5W 40A 50mΩ 5A 72V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

72R250XMR

* Images are for reference only

72R250XMR
Extended
Manufacturer

Littelfuse

MFR.Part #
72R250XMR
JLCPCB Part #
C207124
Package
Plugin
Description
-40℃~+85℃ 10.18mm 130mΩ 15.6s 2.5A 2.5W 40A 50mΩ 5A 72V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

72R250XMR Specifications

72R250XMR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Voltage - Max72V
Operating Temperature-40℃~+85℃
Power Dissipation2.5W
Time to Trip(Max)15.6s
Resistance - Initial (Ri) (Min)50mΩ
Trip Current5A
Pitch10.18mm
Hold Current2.5A
Current - Max40A
Resistance - Post Trip (R1) (Max)130mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 72R250XMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

72R250XMR Documents

72R250XMR datasheets or manufacturer documentation.

Datasheet: 72R250XMR Datasheet (PDF)

72R250XMR Schematic Symbol & PCB Footprint

The 72R250XMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.