
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.6V~5V | |
| Output Current | 25mA | |
| Quiescent Current | 35uA | |
| Features | Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-882125APH-M2ATFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.6V~5V | |
| Output Current | 25mA | |
| Quiescent Current | 35uA | |
| Features | Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-882125APH-M2ATFU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-882125APH-M2ATFU datasheets or manufacturer documentation.
Datasheet: S-882125APH-M2ATFU Datasheet (PDF)
The S-882125APH-M2ATFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.