Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62674YFDR
TPS62674YFDR - 1
TPS62674YFDR - 2
TPS62674YFDR - 3
Extended1/3
* Images are for reference only
TPS62674YFDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62674YFDR
JLCPCB Part #
C2071213
Package
DSBGA-6(0.9x1.2)
Description
-40℃~+85℃@(TA) 1 1.26V 17uA 2.3V~4.8V 5.45MHz 500mA Buck Buck Built-in Fixed Yes DSBGA-6(0.9x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-6(0.9x1.2)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching5.45MHz
Voltage - Supply2.3V~4.8V
Output TypeFixed
Output Current500mA
Quiescent Current17uA
FeaturesLight load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.26V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62674YFDR
TPS62674YFDR

* Images are for reference only

TPS62674YFDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62674YFDR
JLCPCB Part #
C2071213
Package
DSBGA-6(0.9x1.2)
Description
-40℃~+85℃@(TA) 1 1.26V 17uA 2.3V~4.8V 5.45MHz 500mA Buck Buck Built-in Fixed Yes DSBGA-6(0.9x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62674YFDR

* Images are for reference only

TPS62674YFDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62674YFDR
JLCPCB Part #
C2071213
Package
DSBGA-6(0.9x1.2)
Description
-40℃~+85℃@(TA) 1 1.26V 17uA 2.3V~4.8V 5.45MHz 500mA Buck Buck Built-in Fixed Yes DSBGA-6(0.9x1.2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62674YFDR Specifications

TPS62674YFDR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDSBGA-6(0.9x1.2)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching5.45MHz
Voltage - Supply2.3V~4.8V
Output TypeFixed
Output Current500mA
Quiescent Current17uA
FeaturesLight load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.26V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62674YFDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62674YFDR Documents

TPS62674YFDR datasheets or manufacturer documentation.

Datasheet: TPS62674YFDR Datasheet (PDF)

TPS62674YFDR Schematic Symbol & PCB Footprint

The TPS62674YFDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.