Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60402QDBVRQ1
TPS60402QDBVRQ1 - 1
TPS60402QDBVRQ1 - 2
TPS60402QDBVRQ1 - 3
Extended1/3
* Images are for reference only
TPS60402QDBVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60402QDBVRQ1
JLCPCB Part #
C2071175
Package
SOT-23-5
Description
-40℃~+125℃ 1.8V~5.25V 15Ω 270uA 50kHz 60mA 90% Inverted Not supported SOT-23-5 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
FunctionInverted
Output Resistance15Ω
PFM ModeNot supported
Operating Voltage1.8V~5.25V
Output Current60mA
Quiescent Current270uA
FeaturesCascade support
Switching Frequency50kHz
Energy Efficiency90%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60402QDBVRQ1
TPS60402QDBVRQ1

* Images are for reference only

TPS60402QDBVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60402QDBVRQ1
JLCPCB Part #
C2071175
Package
SOT-23-5
Description
-40℃~+125℃ 1.8V~5.25V 15Ω 270uA 50kHz 60mA 90% Inverted Not supported SOT-23-5 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60402QDBVRQ1

* Images are for reference only

TPS60402QDBVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60402QDBVRQ1
JLCPCB Part #
C2071175
Package
SOT-23-5
Description
-40℃~+125℃ 1.8V~5.25V 15Ω 270uA 50kHz 60mA 90% Inverted Not supported SOT-23-5 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60402QDBVRQ1 Specifications

TPS60402QDBVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+125℃
FunctionInverted
Output Resistance15Ω
PFM ModeNot supported
Operating Voltage1.8V~5.25V
Output Current60mA
Quiescent Current270uA
FeaturesCascade support
Switching Frequency50kHz
Energy Efficiency90%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60402QDBVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60402QDBVRQ1 Documents

TPS60402QDBVRQ1 datasheets or manufacturer documentation.

Datasheet: TPS60402QDBVRQ1 Datasheet (PDF)

TPS60402QDBVRQ1 Schematic Symbol & PCB Footprint

The TPS60402QDBVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.