Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R075XPR
60R075XPR - 1
60R075XPR - 2
60R075XPR - 3
Extended1/3
* Images are for reference only
60R075XPR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
60R075XPR
JLCPCB Part #
C207115
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5A 10.2mm 250mΩ 40A 6.3s 600mΩ 60V 750mA 920mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.1mm
Power Dissipation920mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)6.3s
Length10.2mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R075XPR
60R075XPR

* Images are for reference only

60R075XPR

Extended
Manufacturer

Littelfuse

MFR.Part #
60R075XPR
JLCPCB Part #
C207115
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5A 10.2mm 250mΩ 40A 6.3s 600mΩ 60V 750mA 920mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R075XPR

* Images are for reference only

60R075XPR
Extended
Manufacturer

Littelfuse

MFR.Part #
60R075XPR
JLCPCB Part #
C207115
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.5A 10.2mm 250mΩ 40A 6.3s 600mΩ 60V 750mA 920mW 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R075XPR Specifications

60R075XPR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.1mm
Power Dissipation920mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)6.3s
Length10.2mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1.5A
Hold Current750mA
Current - Max40A
Resistance - Post Trip (R1) (Max)600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 60R075XPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

60R075XPR Documents

60R075XPR datasheets or manufacturer documentation.

Datasheet: 60R075XPR Datasheet (PDF)

60R075XPR Schematic Symbol & PCB Footprint

The 60R075XPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.