Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R025XPR
60R025XPR - 1
60R025XPR - 2
60R025XPR - 3
Extended1/3
* Images are for reference only
60R025XPR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
60R025XPR
JLCPCB Part #
C207111
Package
Plugin
Description
-40℃~+85℃ 1.25Ω 2.5s 250mA 3Ω 40A 450mW 500mA 60V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation450mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)2.5s
Trip Current500mA
Resistance - Initial (Ri) (Min)1.25Ω
Hold Current250mA
Current - Max40A
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 60R025XPR
60R025XPR

* Images are for reference only

60R025XPR

Extended
Manufacturer

Littelfuse

MFR.Part #
60R025XPR
JLCPCB Part #
C207111
Package
Plugin
Description
-40℃~+85℃ 1.25Ω 2.5s 250mA 3Ω 40A 450mW 500mA 60V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R025XPR

* Images are for reference only

60R025XPR
Extended
Manufacturer

Littelfuse

MFR.Part #
60R025XPR
JLCPCB Part #
C207111
Package
Plugin
Description
-40℃~+85℃ 1.25Ω 2.5s 250mA 3Ω 40A 450mW 500mA 60V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

60R025XPR Specifications

60R025XPR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation450mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)2.5s
Trip Current500mA
Resistance - Initial (Ri) (Min)1.25Ω
Hold Current250mA
Current - Max40A
Resistance - Post Trip (R1) (Max)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 60R025XPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

60R025XPR Documents

60R025XPR datasheets or manufacturer documentation.

Datasheet: 60R025XPR Datasheet (PDF)

60R025XPR Schematic Symbol & PCB Footprint

The 60R025XPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.