
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Helix Semiconductors | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 20V~57V | |
| Output Current | 300mA | |
| Switching Frequency | 230kHz | |
| Features | Overcurrent Protection、Soft-start、Low-power standby、Adaptive switching frequency | |
| Output Voltage | 24V | |
| Energy Efficiency | 96% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2I-048-010A-QFN32-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Helix Semiconductors | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 20V~57V | |
| Output Current | 300mA | |
| Switching Frequency | 230kHz | |
| Features | Overcurrent Protection、Soft-start、Low-power standby、Adaptive switching frequency | |
| Output Voltage | 24V | |
| Energy Efficiency | 96% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2I-048-010A-QFN32-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2I-048-010A-QFN32-C datasheets or manufacturer documentation.
Datasheet: 2I-048-010A-QFN32-C Datasheet (PDF)
The 2I-048-010A-QFN32-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.