
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ABLIC | |
| Package | SOT-23-6W | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.6V~5V | |
| Output Current | 25mA | |
| Quiescent Current | 35uA | |
| Features | Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 4V |

* Images are for reference only
S-882140AMH-M2PTFU
Extended- Manufacturer
- MFR.Part #
- S-882140AMH-M2PTFU
- JLCPCB Part #
- C2071070
- Package
- SOT-23-6W
- Description
- SOT-23-6W Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-882140AMH-M2PTFU
- JLCPCB Part #
- C2071070
- Package
- SOT-23-6W
- Description
- SOT-23-6W Charge Pumps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-882140AMH-M2PTFU Specifications
S-882140AMH-M2PTFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | ABLIC | |
| Package | SOT-23-6W | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.6V~5V | |
| Output Current | 25mA | |
| Quiescent Current | 35uA | |
| Features | Soft-start、Low-power standby | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 90% | |
| Output Voltage | 4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-882140AMH-M2PTFU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-882140AMH-M2PTFU Documents
S-882140AMH-M2PTFU datasheets or manufacturer documentation.
Datasheet: S-882140AMH-M2PTFU Datasheet (PDF)
S-882140AMH-M2PTFU Schematic Symbol & PCB Footprint
The S-882140AMH-M2PTFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.