Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 30R500UMR
30R500UMR - 1
30R500UMR - 2
30R500UMR - 3
Extended1/3
* Images are for reference only
30R500UMR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
30R500UMR
JLCPCB Part #
C207107
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 10A 10mΩ 14.5s 14mm 30V 3W 40A 50mΩ 5A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=10.2mm
Power Dissipation3W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)14.5s
Length14mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current10A
Hold Current5A
Current - Max40A
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 30R500UMR
30R500UMR

* Images are for reference only

30R500UMR

Extended
Manufacturer

Littelfuse

MFR.Part #
30R500UMR
JLCPCB Part #
C207107
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 10A 10mΩ 14.5s 14mm 30V 3W 40A 50mΩ 5A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30R500UMR

* Images are for reference only

30R500UMR
Extended
Manufacturer

Littelfuse

MFR.Part #
30R500UMR
JLCPCB Part #
C207107
Package
Plugin,P=10.2mm
Description
-40℃~+85℃ 10A 10mΩ 14.5s 14mm 30V 3W 40A 50mΩ 5A 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30R500UMR Specifications

30R500UMR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=10.2mm
Power Dissipation3W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)14.5s
Length14mm
Resistance - Initial (Ri) (Min)10mΩ
Trip Current10A
Hold Current5A
Current - Max40A
Resistance - Post Trip (R1) (Max)50mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30R500UMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

30R500UMR Documents

30R500UMR datasheets or manufacturer documentation.

Datasheet: 30R500UMR Datasheet (PDF)

30R500UMR Schematic Symbol & PCB Footprint

The 30R500UMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.