Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PAM2319AYAA
PAM2319AYAA - 1
PAM2319AYAA - 2
PAM2319AYAA - 3
Extended1/3
* Images are for reference only
PAM2319AYAA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
PAM2319AYAA
JLCPCB Part #
C2071057
Package
WDFN-12-EP(3x3)
Description
-40℃~+85℃ 1A、2A 1V~3.3V 2 2.5MHz、3MHz 2.7V~5.5V 40uA、55uA Adjustable Buck Buck Built-in Yes WDFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDiodes Incorporated
PackageWDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz、3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A、2A
Quiescent Current40uA、55uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~3.3V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PAM2319AYAA
PAM2319AYAA

* Images are for reference only

PAM2319AYAA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM2319AYAA
JLCPCB Part #
C2071057
Package
WDFN-12-EP(3x3)
Description
-40℃~+85℃ 1A、2A 1V~3.3V 2 2.5MHz、3MHz 2.7V~5.5V 40uA、55uA Adjustable Buck Buck Built-in Yes WDFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM2319AYAA

* Images are for reference only

PAM2319AYAA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
PAM2319AYAA
JLCPCB Part #
C2071057
Package
WDFN-12-EP(3x3)
Description
-40℃~+85℃ 1A、2A 1V~3.3V 2 2.5MHz、3MHz 2.7V~5.5V 40uA、55uA Adjustable Buck Buck Built-in Yes WDFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAM2319AYAA Specifications

PAM2319AYAA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerDiodes Incorporated
PackageWDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.5MHz、3MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A、2A
Quiescent Current40uA、55uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~3.3V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAM2319AYAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAM2319AYAA Documents

PAM2319AYAA datasheets or manufacturer documentation.

Datasheet: PAM2319AYAA Datasheet (PDF)

PAM2319AYAA Schematic Symbol & PCB Footprint

The PAM2319AYAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.