Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 30R300UPR
30R300UPR - 1
30R300UPR - 2
30R300UPR - 3
Extended1/3
* Images are for reference only
30R300UPR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
30R300UPR
JLCPCB Part #
C207103
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 10.8s 20mΩ 2W 30V 3A 40A 6A 80mΩ 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Power Dissipation2W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)10.8s
Resistance - Initial (Ri) (Min)20mΩ
Trip Current6A
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 30R300UPR
30R300UPR

* Images are for reference only

30R300UPR

Extended
Manufacturer

Littelfuse

MFR.Part #
30R300UPR
JLCPCB Part #
C207103
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 10.8s 20mΩ 2W 30V 3A 40A 6A 80mΩ 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30R300UPR

* Images are for reference only

30R300UPR
Extended
Manufacturer

Littelfuse

MFR.Part #
30R300UPR
JLCPCB Part #
C207103
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 10.8s 20mΩ 2W 30V 3A 40A 6A 80mΩ 插件,P=5.08mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

30R300UPR Specifications

30R300UPR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Power Dissipation2W
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)10.8s
Resistance - Initial (Ri) (Min)20mΩ
Trip Current6A
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)80mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30R300UPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

30R300UPR Documents

30R300UPR datasheets or manufacturer documentation.

Datasheet: 30R300UPR Datasheet (PDF)

30R300UPR Schematic Symbol & PCB Footprint

The 30R300UPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.