
- Manufacturer
- MFR.Part #
- MIC23656-HAYFT-TR
- JLCPCB Part #
- C2070953
- Package
- PTQFN-16(2.5x2.5)
- Description
- -40℃~+125℃ 1 1.6MHz~2.2MHz 2.4V~5.5V 600mV~1.28V 6A Adjustable Buck Buck Built-in Yes PTQFN-16(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.4V~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 55uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~1.28V | |
| Number of Outputs | 1 |

* Images are for reference only
MIC23656-HAYFT-TR
Extended- Manufacturer
- MFR.Part #
- MIC23656-HAYFT-TR
- JLCPCB Part #
- C2070953
- Package
- PTQFN-16(2.5x2.5)
- Description
- -40℃~+125℃ 1 1.6MHz~2.2MHz 2.4V~5.5V 600mV~1.28V 6A Adjustable Buck Buck Built-in Yes PTQFN-16(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC23656-HAYFT-TR
- JLCPCB Part #
- C2070953
- Package
- PTQFN-16(2.5x2.5)
- Description
- -40℃~+125℃ 1 1.6MHz~2.2MHz 2.4V~5.5V 600mV~1.28V 6A Adjustable Buck Buck Built-in Yes PTQFN-16(2.5x2.5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC23656-HAYFT-TR Specifications
MIC23656-HAYFT-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Microchip Tech | |
| Package | PTQFN-16(2.5x2.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 1.6MHz~2.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.4V~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 55uA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 600mV~1.28V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC23656-HAYFT-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC23656-HAYFT-TR Documents
MIC23656-HAYFT-TR datasheets or manufacturer documentation.
Datasheet: MIC23656-HAYFT-TR Datasheet (PDF)
MIC23656-HAYFT-TR Schematic Symbol & PCB Footprint
The MIC23656-HAYFT-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.