


- Manufacturer
- MFR.Part #
- LM25180NGUR
- JLCPCB Part #
- C2070929
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 1.21V~65V 1.5A 350kHz 350uA 4.5V~42V Built-in Fixed Flyback No Overcurrent Protection、Adjustable soft-start、Hiccup current limiting WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 350kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~42V | |
| Output Current | 1.5A | |
| Quiescent Current | 350uA | |
| Features | Overcurrent Protection、Adjustable soft-start、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback | |
| Output Voltage | 1.21V~65V | |
| Number of Outputs | 1 |

* Images are for reference only
LM25180NGUR
Extended- Manufacturer
- MFR.Part #
- LM25180NGUR
- JLCPCB Part #
- C2070929
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 1.21V~65V 1.5A 350kHz 350uA 4.5V~42V Built-in Fixed Flyback No Overcurrent Protection、Adjustable soft-start、Hiccup current limiting WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM25180NGUR
- JLCPCB Part #
- C2070929
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+150℃@(TJ) 1 1.21V~65V 1.5A 350kHz 350uA 4.5V~42V Built-in Fixed Flyback No Overcurrent Protection、Adjustable soft-start、Hiccup current limiting WSON-8-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM25180NGUR Specifications
LM25180NGUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 350kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~42V | |
| Output Current | 1.5A | |
| Quiescent Current | 350uA | |
| Features | Overcurrent Protection、Adjustable soft-start、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Flyback | |
| Output Voltage | 1.21V~65V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM25180NGUR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM25180NGUR Documents
LM25180NGUR datasheets or manufacturer documentation.
Datasheet: LM25180NGUR Datasheet (PDF)
LM25180NGUR Schematic Symbol & PCB Footprint
The LM25180NGUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.