
- Manufacturer
- MFR.Part #
- BD9701CP-V5E2
- JLCPCB Part #
- C2070928
- Package
- TO-220CP-5
- Description
- -40℃~+85℃@(TA) 1 1.5A 100kHz 1V~32V 8V~35V Adjustable Buck Buck Built-in No TO-220CP-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220CP-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 8V~35V | |
| Output Type | Adjustable | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~32V | |
| Number of Outputs | 1 |

* Images are for reference only
BD9701CP-V5E2
Extended- Manufacturer
- MFR.Part #
- BD9701CP-V5E2
- JLCPCB Part #
- C2070928
- Package
- TO-220CP-5
- Description
- -40℃~+85℃@(TA) 1 1.5A 100kHz 1V~32V 8V~35V Adjustable Buck Buck Built-in No TO-220CP-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BD9701CP-V5E2
- JLCPCB Part #
- C2070928
- Package
- TO-220CP-5
- Description
- -40℃~+85℃@(TA) 1 1.5A 100kHz 1V~32V 8V~35V Adjustable Buck Buck Built-in No TO-220CP-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD9701CP-V5E2 Specifications
BD9701CP-V5E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220CP-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 100kHz | |
| Voltage - Supply | 8V~35V | |
| Output Type | Adjustable | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1V~32V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD9701CP-V5E2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD9701CP-V5E2 Documents
BD9701CP-V5E2 datasheets or manufacturer documentation.
Datasheet: BD9701CP-V5E2 Datasheet (PDF)
BD9701CP-V5E2 Schematic Symbol & PCB Footprint
The BD9701CP-V5E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.