Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. REG71050DRVR
REG71050DRVR - 1
REG71050DRVR - 2
REG71050DRVR - 3
Extended1/3
* Images are for reference only
REG71050DRVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
REG71050DRVR
JLCPCB Part #
C2070744
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃ 100uA 1MHz 2.7V~5.5V 5V 60mA Buck-Boost Not supported WSON-6-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
FunctionBuck-Boost
Operating Temperature-40℃~+85℃
PFM ModeNot supported
Operating Voltage2.7V~5.5V
Output Current60mA
Quiescent Current100uA
FeaturesCascade support、Charge pump / inverting topology switching、Low ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Low-power standby
Switching Frequency1MHz
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. REG71050DRVR
REG71050DRVR

* Images are for reference only

REG71050DRVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
REG71050DRVR
JLCPCB Part #
C2070744
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃ 100uA 1MHz 2.7V~5.5V 5V 60mA Buck-Boost Not supported WSON-6-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REG71050DRVR

* Images are for reference only

REG71050DRVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
REG71050DRVR
JLCPCB Part #
C2070744
Package
WSON-6-EP(2x2)
Description
-40℃~+85℃ 100uA 1MHz 2.7V~5.5V 5V 60mA Buck-Boost Not supported WSON-6-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

REG71050DRVR Specifications

REG71050DRVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWSON-6-EP(2x2)
FunctionBuck-Boost
Operating Temperature-40℃~+85℃
PFM ModeNot supported
Operating Voltage2.7V~5.5V
Output Current60mA
Quiescent Current100uA
FeaturesCascade support、Charge pump / inverting topology switching、Low ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Low-power standby
Switching Frequency1MHz
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REG71050DRVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

REG71050DRVR Documents

REG71050DRVR datasheets or manufacturer documentation.

Datasheet: REG71050DRVR Datasheet (PDF)

REG71050DRVR Schematic Symbol & PCB Footprint

The REG71050DRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.