
- Manufacturer
- MFR.Part #
- TL2575HV-ADJIKTTR
- JLCPCB Part #
- C2070636
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TA) 1 1.23V~57V 1A 4.75V~60V 50uA 52kHz Adjustable Buck Buck Built-in No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 4.75V~60V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.23V~57V | |
| Number of Outputs | 1 |

* Images are for reference only
TL2575HV-ADJIKTTR
Extended- Manufacturer
- MFR.Part #
- TL2575HV-ADJIKTTR
- JLCPCB Part #
- C2070636
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TA) 1 1.23V~57V 1A 4.75V~60V 50uA 52kHz Adjustable Buck Buck Built-in No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL2575HV-ADJIKTTR
- JLCPCB Part #
- C2070636
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TA) 1 1.23V~57V 1A 4.75V~60V 50uA 52kHz Adjustable Buck Buck Built-in No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL2575HV-ADJIKTTR Specifications
TL2575HV-ADJIKTTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | DDPAK(TO-263-5) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 4.75V~60V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Quiescent Current | 50uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 1.23V~57V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL2575HV-ADJIKTTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL2575HV-ADJIKTTR Documents
TL2575HV-ADJIKTTR datasheets or manufacturer documentation.
Datasheet: TL2575HV-ADJIKTTR Datasheet (PDF)
TL2575HV-ADJIKTTR Schematic Symbol & PCB Footprint
The TL2575HV-ADJIKTTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.