Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LM27761DSGT
LM27761DSGT - 1
LM27761DSGT - 2
LM27761DSGT - 3
Extended1/3
* Images are for reference only
LM27761DSGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM27761DSGT
JLCPCB Part #
C2070605
Package
WFDFN-8-EP(2x2)
Description
-40℃~+85℃ -5V~-1.5V 2.7V~5.5V 250mA 2MHz 2Ω 600uA Inverted Support WFDFN-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWFDFN-8-EP(2x2)
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance2Ω
PFM ModeSupport
Operating Voltage2.7V~5.5V
Output Current250mA
Quiescent Current600uA
FeaturesLow ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Low-power standby
Switching Frequency2MHz
Output Voltage-5V~-1.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. LM27761DSGT
LM27761DSGT

* Images are for reference only

LM27761DSGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM27761DSGT
JLCPCB Part #
C2070605
Package
WFDFN-8-EP(2x2)
Description
-40℃~+85℃ -5V~-1.5V 2.7V~5.5V 250mA 2MHz 2Ω 600uA Inverted Support WFDFN-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM27761DSGT

* Images are for reference only

LM27761DSGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM27761DSGT
JLCPCB Part #
C2070605
Package
WFDFN-8-EP(2x2)
Description
-40℃~+85℃ -5V~-1.5V 2.7V~5.5V 250mA 2MHz 2Ω 600uA Inverted Support WFDFN-8-EP(2x2) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM27761DSGT Specifications

LM27761DSGT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageWFDFN-8-EP(2x2)
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance2Ω
PFM ModeSupport
Operating Voltage2.7V~5.5V
Output Current250mA
Quiescent Current600uA
FeaturesLow ripple / low noise architecture、Overcurrent Protection、Output short-circuit protection、Low-power standby
Switching Frequency2MHz
Output Voltage-5V~-1.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM27761DSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM27761DSGT Documents

LM27761DSGT datasheets or manufacturer documentation.

Datasheet: LM27761DSGT Datasheet (PDF)

LM27761DSGT Schematic Symbol & PCB Footprint

The LM27761DSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.