ICL7665SAIBAZA-T
Extended
* Images are for reference only
ICL7665SAIBAZA-T
Attributes
Value
Manufacturer
MFR.Part #
ICL7665SAIBAZA-T
JLCPCB Part #
C2070533
Package
SOIC-8
Description
-40℃~+85℃@(TA) 1.3V 1.8V~16V 10uA 2 Active High Open-drain Voltage monitor SOIC-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored2
ChipTypeVoltage monitor
Threshold Voltage1.3V
Voltage - Supply1.8V~16V
Output TypeOpen-drain
Quiescent Current10uA
Reset Active LevelActive High