Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0997015.WXN
0997015.WXN - 1
0997015.WXN - 2
0997015.WXN - 3
Extended1/3
* Images are for reference only
0997015.WXN
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0997015.WXN
JLCPCB Part #
C207027
Package
Plugin
Description
-40℃~+125℃ 15A 1kA@58V 270 4.58mΩ 58V 98mV Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t270
Voltage Drop98mV
Interrupt Rating1kA@58V
Current Rating15A
Voltage Rating (DC)58V
Nominal Cold Resistance4.58mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0997015.WXN
0997015.WXN

* Images are for reference only

0997015.WXN

Extended
Manufacturer

Littelfuse

MFR.Part #
0997015.WXN
JLCPCB Part #
C207027
Package
Plugin
Description
-40℃~+125℃ 15A 1kA@58V 270 4.58mΩ 58V 98mV Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0997015.WXN

* Images are for reference only

0997015.WXN
Extended
Manufacturer

Littelfuse

MFR.Part #
0997015.WXN
JLCPCB Part #
C207027
Package
Plugin
Description
-40℃~+125℃ 15A 1kA@58V 270 4.58mΩ 58V 98mV Blade Fuse 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0997015.WXN Specifications

0997015.WXN technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t270
Voltage Drop98mV
Interrupt Rating1kA@58V
Current Rating15A
Voltage Rating (DC)58V
Nominal Cold Resistance4.58mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0997015.WXN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0997015.WXN Documents

0997015.WXN datasheets or manufacturer documentation.

Datasheet: 0997015.WXN Datasheet (PDF)

0997015.WXN Schematic Symbol & PCB Footprint

The 0997015.WXN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.