Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD90124RGCR
UCD90124RGCR
Extended
* Images are for reference only
UCD90124RGCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCD90124RGCR
JLCPCB Part #
C2070117
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 12 2us 3V~3.6V Active Low Power Supervisor Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+125℃@(Tj)
Number of Voltages Monitored12
ChipTypePower Supervisor
Reset Timeout2us
WatchdogYes
Voltage - Supply3V~3.6V
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. UCD90124RGCR
UCD90124RGCR

* Images are for reference only

UCD90124RGCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD90124RGCR
JLCPCB Part #
C2070117
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 12 2us 3V~3.6V Active Low Power Supervisor Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD90124RGCR

* Images are for reference only

UCD90124RGCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCD90124RGCR
JLCPCB Part #
C2070117
Package
VQFN-64-EP(9x9)
Description
-40℃~+125℃@(Tj) 12 2us 3V~3.6V Active Low Power Supervisor Yes Yes VQFN-64-EP(9x9) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCD90124RGCR Specifications

UCD90124RGCR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageVQFN-64-EP(9x9)
Operating Temperature-40℃~+125℃@(Tj)
Number of Voltages Monitored12
ChipTypePower Supervisor
Reset Timeout2us
WatchdogYes
Voltage - Supply3V~3.6V
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD90124RGCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCD90124RGCR Documents

UCD90124RGCR datasheets or manufacturer documentation.

Datasheet: UCD90124RGCR Datasheet (PDF)

UCD90124RGCR Schematic Symbol & PCB Footprint

The UCD90124RGCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.