
- Manufacturer
- MFR.Part #
- BU4814F-TR
- JLCPCB Part #
- C2069525
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 1.4V Active High、Active Low No No Open Drain Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-4-1.3mm | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Watchdog | No | |
| Output Type | Open Drain | |
| Manual Reset | No | |
| Reset Active Level | Active High、Active Low |

* Images are for reference only
BU4814F-TR
Extended- Manufacturer
- MFR.Part #
- BU4814F-TR
- JLCPCB Part #
- C2069525
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 1.4V Active High、Active Low No No Open Drain Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BU4814F-TR
- JLCPCB Part #
- C2069525
- Package
- SOP-4-1.3mm
- Description
- -40℃~+125℃@(Tj) 1 1.4V Active High、Active Low No No Open Drain Voltage Detector SOP-4-1.3mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU4814F-TR Specifications
BU4814F-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SOP-4-1.3mm | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.4V | |
| Watchdog | No | |
| Output Type | Open Drain | |
| Manual Reset | No | |
| Reset Active Level | Active High、Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU4814F-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU4814F-TR Documents
BU4814F-TR datasheets or manufacturer documentation.
Datasheet: BU4814F-TR Datasheet (PDF)
BU4814F-TR Schematic Symbol & PCB Footprint
The BU4814F-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.