Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 81600000005
81600000005 - 1
81600000005 - 2
81600000005 - 3
Extended1/3
* Images are for reference only
81600000005
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
81600000005
JLCPCB Part #
C206894
Package
Plugin
Description
1 16A 20mm、32mm 250V 5mm、6.3mm Fuse Holder Cover 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
PackagePlugin
Fuse Diameter (φD)5mm、6.3mm
Fuseholder TypeFuse Holder Cover
Voltage Rating250V
Current Rating16A
Number of Circuits1
Fuse Length20mm、32mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Fuseholders
  6. 81600000005
81600000005

* Images are for reference only

81600000005

Extended
Manufacturer

Littelfuse

MFR.Part #
81600000005
JLCPCB Part #
C206894
Package
Plugin
Description
1 16A 20mm、32mm 250V 5mm、6.3mm Fuse Holder Cover 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

81600000005

* Images are for reference only

81600000005
Extended
Manufacturer

Littelfuse

MFR.Part #
81600000005
JLCPCB Part #
C206894
Package
Plugin
Description
1 16A 20mm、32mm 250V 5mm、6.3mm Fuse Holder Cover 插件 Fuseholders ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

81600000005 Specifications

81600000005 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
PackagePlugin
Fuse Diameter (φD)5mm、6.3mm
Fuseholder TypeFuse Holder Cover
Voltage Rating250V
Current Rating16A
Number of Circuits1
Fuse Length20mm、32mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 81600000005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

81600000005 Documents

81600000005 datasheets or manufacturer documentation.

Datasheet: 81600000005 Datasheet (PDF)

81600000005 Schematic Symbol & PCB Footprint

The 81600000005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.