S-80841CLNB-B62T2U
Extended
* Images are for reference only
S-80841CLNB-B62T2U
Attributes
Value
Manufacturer
MFR.Part #
S-80841CLNB-B62T2U
JLCPCB Part #
C2068937
Package
SC-82AB
Description
-40℃~+85℃ 1 4.1V 60us Active Low No No Push-pull Voltage Detector SC-82AB Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSC-82AB
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Reset Timeout60us
Threshold Voltage4.1V
Output TypePush-pull
Reset Active LevelActive Low