S-80152ANPF-JDDTFU
Extended
* Images are for reference only
S-80152ANPF-JDDTFU
Attributes
Value
Manufacturer
MFR.Part #
S-80152ANPF-JDDTFU
JLCPCB Part #
C2068715
Package
SNT-4A
Description
-40℃~+85℃@(Ta) 1 5.2V 50ms Active Low No No Open Drain Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSNT-4A
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout50ms
Threshold Voltage5.2V
Output TypeOpen-drain
Reset Active LevelActive Low