S-80154CNPF-JLFTFU
Extended
* Images are for reference only
S-80154CNPF-JLFTFU
Attributes
Value
Manufacturer
MFR.Part #
S-80154CNPF-JLFTFU
JLCPCB Part #
C2068546
Package
SNT-4A
Description
-40℃~+85℃@(Ta) 1 200ms 5.4V Active Low No No Open Drain Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSNT-4A
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout200ms
Threshold Voltage5.4V
WatchdogNo
Output TypeOpen Drain
Manual ResetNo
Reset Active LevelActive Low