Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SN78L05F
SN78L05F - 1
SN78L05F - 2
SN78L05F - 3
SN78L05F - 4
Extended1/4
* Images are for reference only
SN78L05F
Attributes
Value
Manufacturer
Kodenshi AUK
MFR.Part #
SN78L05F
JLCPCB Part #
C206842
Package
SOT-89
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 150mA 20V 2mA 5V 80dB@(120Hz) Fixed Over Voltage Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageSOT-89
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
standby current2mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply20V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SN78L05F
SN78L05F

* Images are for reference only

SN78L05F

Extended
Manufacturer

Kodenshi AUK

MFR.Part #
SN78L05F
JLCPCB Part #
C206842
Package
SOT-89
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 150mA 20V 2mA 5V 80dB@(120Hz) Fixed Over Voltage Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN78L05F

* Images are for reference only

SN78L05F
Extended
Manufacturer

Kodenshi AUK

MFR.Part #
SN78L05F
JLCPCB Part #
C206842
Package
SOT-89
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 150mA 20V 2mA 5V 80dB@(120Hz) Fixed Over Voltage Protection、Short Circuit Protection、Thermal Shutdown Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN78L05F Specifications

SN78L05F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageSOT-89
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
standby current2mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply20V
Output TypeFixed
Output Current150mA
FeaturesShort Circuit Protection、Thermal shutdown、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN78L05F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN78L05F Documents

SN78L05F datasheets or manufacturer documentation.

Datasheet: SN78L05F Datasheet (PDF)

SN78L05F Schematic Symbol & PCB Footprint

The SN78L05F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.