S-80838CLPF-B6XTFU
Extended
* Images are for reference only
S-80838CLPF-B6XTFU
Attributes
Value
Manufacturer
MFR.Part #
S-80838CLPF-B6XTFU
JLCPCB Part #
C2068416
Package
SNT-4A
Description
-40℃~+85℃ 1 3.8V Active Low No No Push-pull Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSNT-4A
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage Detector
Threshold Voltage3.8V
WatchdogNo
Output TypePush-pull
Manual ResetNo
Reset Active LevelActive Low