S-80829CLPF-B6OTFU
Extended
* Images are for reference only
S-80829CLPF-B6OTFU
Attributes
Value
Manufacturer
MFR.Part #
S-80829CLPF-B6OTFU
JLCPCB Part #
C2068400
Package
SNT-4A
Description
-40℃~+85℃@(Ta) 1 2.9V 60us Active Low No No Push-pull Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSNT-4A
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout60us
Threshold Voltage2.9V
Output TypePush-pull
Reset Active LevelActive Low