Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SN7812BPI
SN7812BPI - 1
SN7812BPI - 2
Extended1/2
* Images are for reference only
SN7812BPI
Attributes
Value
Manufacturer
Kodenshi AUK
MFR.Part #
SN7812BPI
JLCPCB Part #
C206832
Package
TO-220F-3L
Description
-40℃~+125℃@(Tj) 1 12V 1A 2.2V@(1.0A) 27V 5.1mA 71dB@(120Hz) 76uV Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-220F-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageTO-220F-3L
Power Supply Rejection Ratio (PSRR)71dB@(120Hz)
standby current5.1mA
Operating Temperature-40℃~+125℃@(Tj)
Noise76uV
Voltage - Supply27V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input overvoltage protection
Output Voltage12V
Voltage Dropout2.2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SN7812BPI
SN7812BPI

* Images are for reference only

SN7812BPI

Extended
Manufacturer

Kodenshi AUK

MFR.Part #
SN7812BPI
JLCPCB Part #
C206832
Package
TO-220F-3L
Description
-40℃~+125℃@(Tj) 1 12V 1A 2.2V@(1.0A) 27V 5.1mA 71dB@(120Hz) 76uV Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-220F-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN7812BPI

* Images are for reference only

SN7812BPI
Extended
Manufacturer

Kodenshi AUK

MFR.Part #
SN7812BPI
JLCPCB Part #
C206832
Package
TO-220F-3L
Description
-40℃~+125℃@(Tj) 1 12V 1A 2.2V@(1.0A) 27V 5.1mA 71dB@(120Hz) 76uV Fixed Over Current Protection、Over Voltage Protection、Thermal Shutdown Positive TO-220F-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SN7812BPI Specifications

SN7812BPI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerKodenshi AUK
PackageTO-220F-3L
Power Supply Rejection Ratio (PSRR)71dB@(120Hz)
standby current5.1mA
Operating Temperature-40℃~+125℃@(Tj)
Noise76uV
Voltage - Supply27V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Input overvoltage protection
Output Voltage12V
Voltage Dropout2.2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN7812BPI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SN7812BPI Documents

SN7812BPI datasheets or manufacturer documentation.

Datasheet: SN7812BPI Datasheet (PDF)

SN7812BPI Schematic Symbol & PCB Footprint

The SN7812BPI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.