BD4929FVE-TR
Extended
* Images are for reference only
BD4929FVE-TR
Attributes
Value
Manufacturer
MFR.Part #
BD4929FVE-TR
JLCPCB Part #
C2068229
Package
VSOF-5
Description
-40℃~+105℃@(Tj) 1 2.9V Active Low No No Push-pull Voltage Detector VSOF-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerROHM Semicon
PackageVSOF-5
Operating Temperature-40℃~+105℃@(Tj)
Number of Voltages Monitored1
ChipTypeVoltage Detector
WatchdogNo
Threshold Voltage2.9V
Output TypePush-pull
Manual ResetNo
Reset Active LevelActive Low