
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Power(Watts) | 16.8W | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 1430lm | |
| Shape Type | 矩形 | |
| Color Temperature | 5000K | |
| Size | L 7mm x W 7mm | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Height | 0.8mm | |
| Current - Supply | 700mA | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP-7070-4600-50-80 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Luminus Devices | |
| Package | - | |
| Power(Watts) | 16.8W | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 1430lm | |
| Shape Type | 矩形 | |
| Color Temperature | 5000K | |
| Size | L 7mm x W 7mm | |
| Viewing Angle | 120° | |
| Illumination Color | Cold White | |
| Height | 0.8mm | |
| Current - Supply | 700mA | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP-7070-4600-50-80. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP-7070-4600-50-80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.