Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6513REIEDG6F
STM6513REIEDG6F - 1
STM6513REIEDG6F - 2
STM6513REIEDG6F - 3
Extended1/3
* Images are for reference only
STM6513REIEDG6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM6513REIEDG6F
JLCPCB Part #
C2068050
Package
TDFN-8(2x2)
Description
-40℃~+85℃@(TA) 1 1.575V 1V~5.5V 210ms Active High、Active Low Open Drain、Push-pull Voltage monitor TDFN-8(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageTDFN-8(2x2)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout210ms
Threshold Voltage1.575V
Voltage - Supply1V~5.5V
Output TypeOpen-drain、Push-pull
Quiescent Current3uA
Reset Active LevelActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6513REIEDG6F
STM6513REIEDG6F

* Images are for reference only

STM6513REIEDG6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6513REIEDG6F
JLCPCB Part #
C2068050
Package
TDFN-8(2x2)
Description
-40℃~+85℃@(TA) 1 1.575V 1V~5.5V 210ms Active High、Active Low Open Drain、Push-pull Voltage monitor TDFN-8(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6513REIEDG6F

* Images are for reference only

STM6513REIEDG6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6513REIEDG6F
JLCPCB Part #
C2068050
Package
TDFN-8(2x2)
Description
-40℃~+85℃@(TA) 1 1.575V 1V~5.5V 210ms Active High、Active Low Open Drain、Push-pull Voltage monitor TDFN-8(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6513REIEDG6F Specifications

STM6513REIEDG6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageTDFN-8(2x2)
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout210ms
Threshold Voltage1.575V
Voltage - Supply1V~5.5V
Output TypeOpen-drain、Push-pull
Quiescent Current3uA
Reset Active LevelActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM6513REIEDG6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM6513REIEDG6F Documents

STM6513REIEDG6F datasheets or manufacturer documentation.

Datasheet: STM6513REIEDG6F Datasheet (PDF)

STM6513REIEDG6F Schematic Symbol & PCB Footprint

The STM6513REIEDG6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.