S-80921CLMC-G6RT2U
Extended
* Images are for reference only
S-80921CLMC-G6RT2U
Attributes
Value
Manufacturer
MFR.Part #
S-80921CLMC-G6RT2U
JLCPCB Part #
C2068030
Package
SOT-23-5
Description
-40℃~+85℃@(Ta) 1 18ms 2.1V Active Low No No Push-pull Voltage Detector SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerABLIC
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage Detector
Reset Timeout18ms
Threshold Voltage2.1V
Voltage - Supply700mV~10V
Output TypePush-pull
Quiescent Current1.1uA
Reset Active LevelActive Low