
- Manufacturer
- MFR.Part #
- BU45L234G-TL
- JLCPCB Part #
- C2067834
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃ 1 2.3V 2.3uA 200ms 600mV~6V Active Low Lagging function Open-drain Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-3-1.6mm | |
| Function | Lagging function | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 2.3V | |
| Voltage - Supply | 600mV~6V | |
| Output Type | Open-drain | |
| Quiescent Current | 2.3uA | |
| Reset Active Level | Active Low |

* Images are for reference only
BU45L234G-TL
Extended- Manufacturer
- MFR.Part #
- BU45L234G-TL
- JLCPCB Part #
- C2067834
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃ 1 2.3V 2.3uA 200ms 600mV~6V Active Low Lagging function Open-drain Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BU45L234G-TL
- JLCPCB Part #
- C2067834
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃ 1 2.3V 2.3uA 200ms 600mV~6V Active Low Lagging function Open-drain Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU45L234G-TL Specifications
BU45L234G-TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-3-1.6mm | |
| Function | Lagging function | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Detector | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 2.3V | |
| Voltage - Supply | 600mV~6V | |
| Output Type | Open-drain | |
| Quiescent Current | 2.3uA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU45L234G-TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU45L234G-TL Documents
BU45L234G-TL datasheets or manufacturer documentation.
Datasheet: BU45L234G-TL Datasheet (PDF)
BU45L234G-TL Schematic Symbol & PCB Footprint
The BU45L234G-TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.