


- Manufacturer
- MFR.Part #
- BU4220G-TR
- JLCPCB Part #
- C2067477
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+125℃@(Tj) 1 275.7us 2V 550nA 900mV~4.8V Active Low Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage Detector | |
| Reset Timeout | 275.7us | |
| Threshold Voltage | 2V | |
| Voltage - Supply | 900mV~4.8V | |
| Output Type | Open-drain | |
| Quiescent Current | 550nA | |
| Reset Active Level | Active Low |

* Images are for reference only
BU4220G-TR
Extended- Manufacturer
- MFR.Part #
- BU4220G-TR
- JLCPCB Part #
- C2067477
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+125℃@(Tj) 1 275.7us 2V 550nA 900mV~4.8V Active Low Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BU4220G-TR
- JLCPCB Part #
- C2067477
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+125℃@(Tj) 1 275.7us 2V 550nA 900mV~4.8V Active Low Open Drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU4220G-TR Specifications
BU4220G-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| ChipType | Voltage Detector | |
| Reset Timeout | 275.7us | |
| Threshold Voltage | 2V | |
| Voltage - Supply | 900mV~4.8V | |
| Output Type | Open-drain | |
| Quiescent Current | 550nA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU4220G-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU4220G-TR Documents
BU4220G-TR datasheets or manufacturer documentation.
Datasheet: BU4220G-TR Datasheet (PDF)
BU4220G-TR Schematic Symbol & PCB Footprint
The BU4220G-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.