
- Manufacturer
- MFR.Part #
- S-80133CLPF-JISTFU
- JLCPCB Part #
- C2067257
- Package
- SNT-4A
- Description
- -40℃~+85℃ 1 200ms 3.3V Active Low No No Push-pull Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ABLIC | |
| Package | SNT-4A | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 3.3V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
S-80133CLPF-JISTFU
Extended- Manufacturer
- MFR.Part #
- S-80133CLPF-JISTFU
- JLCPCB Part #
- C2067257
- Package
- SNT-4A
- Description
- -40℃~+85℃ 1 200ms 3.3V Active Low No No Push-pull Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- S-80133CLPF-JISTFU
- JLCPCB Part #
- C2067257
- Package
- SNT-4A
- Description
- -40℃~+85℃ 1 200ms 3.3V Active Low No No Push-pull Voltage Detector SNT-4A Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-80133CLPF-JISTFU Specifications
S-80133CLPF-JISTFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | ABLIC | |
| Package | SNT-4A | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Reset Timeout | 200ms | |
| Threshold Voltage | 3.3V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-80133CLPF-JISTFU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-80133CLPF-JISTFU Documents
S-80133CLPF-JISTFU datasheets or manufacturer documentation.
Datasheet: S-80133CLPF-JISTFU Datasheet (PDF)
S-80133CLPF-JISTFU Schematic Symbol & PCB Footprint
The S-80133CLPF-JISTFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.