Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SR1PBBU
SR1PBBU - 1
SR1PBBU - 2
SR1PBBU - 3
Extended1/3
* Images are for reference only
SR1PBBU
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SR1PBBU
JLCPCB Part #
C2067187
Package
UDFN-6(1x1.5)
Description
-40℃~+85℃@(Ta) 1 2V~5.5V 360ms Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageUDFN-6(1x1.5)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
Reset Timeout360ms
WatchdogNo
Voltage - Supply2V~5.5V
Output TypeOpen Drain
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. SR1PBBU
SR1PBBU

* Images are for reference only

SR1PBBU

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SR1PBBU
JLCPCB Part #
C2067187
Package
UDFN-6(1x1.5)
Description
-40℃~+85℃@(Ta) 1 2V~5.5V 360ms Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR1PBBU

* Images are for reference only

SR1PBBU
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SR1PBBU
JLCPCB Part #
C2067187
Package
UDFN-6(1x1.5)
Description
-40℃~+85℃@(Ta) 1 2V~5.5V 360ms Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR1PBBU Specifications

SR1PBBU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageUDFN-6(1x1.5)
Operating Temperature-40℃~+85℃@(Ta)
Number of Voltages Monitored1
Reset Timeout360ms
WatchdogNo
Voltage - Supply2V~5.5V
Output TypeOpen Drain
Manual ResetYes
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR1PBBU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SR1PBBU Documents

SR1PBBU datasheets or manufacturer documentation.

Datasheet: SR1PBBU Datasheet (PDF)

SR1PBBU Schematic Symbol & PCB Footprint

The SR1PBBU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.