Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3805H33QDCKREP
TPS3805H33QDCKREP - 1
TPS3805H33QDCKREP - 2
TPS3805H33QDCKREP - 3
Extended1/3
* Images are for reference only
TPS3805H33QDCKREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS3805H33QDCKREP
JLCPCB Part #
C2067163
Package
SC-70-5
Description
-40℃~+125℃@(TA) 1.3V~6V 2 3.05V 3uA 5us Active Low Push-pull Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSC-70-5
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored2
ChipTypeVoltage monitor
Reset Timeout5us
Threshold Voltage3.05V
Voltage - Supply1.3V~6V
Output TypePush-pull
Quiescent Current3uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TPS3805H33QDCKREP
TPS3805H33QDCKREP

* Images are for reference only

TPS3805H33QDCKREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3805H33QDCKREP
JLCPCB Part #
C2067163
Package
SC-70-5
Description
-40℃~+125℃@(TA) 1.3V~6V 2 3.05V 3uA 5us Active Low Push-pull Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3805H33QDCKREP

* Images are for reference only

TPS3805H33QDCKREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS3805H33QDCKREP
JLCPCB Part #
C2067163
Package
SC-70-5
Description
-40℃~+125℃@(TA) 1.3V~6V 2 3.05V 3uA 5us Active Low Push-pull Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS3805H33QDCKREP Specifications

TPS3805H33QDCKREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSC-70-5
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored2
ChipTypeVoltage monitor
Reset Timeout5us
Threshold Voltage3.05V
Voltage - Supply1.3V~6V
Output TypePush-pull
Quiescent Current3uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS3805H33QDCKREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS3805H33QDCKREP Documents

TPS3805H33QDCKREP datasheets or manufacturer documentation.

Datasheet: TPS3805H33QDCKREP Datasheet (PDF)

TPS3805H33QDCKREP Schematic Symbol & PCB Footprint

The TPS3805H33QDCKREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.