
- Manufacturer
- MFR.Part #
- MAX6389XS30D2+T
- JLCPCB Part #
- C2066628
- Package
- SC-70-4
- Description
- -40℃~+125℃@(TA) 2 20ms 3V Active Low Open Drain SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| Reset Timeout | 20ms | |
| Threshold Voltage | 3V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX6389XS30D2+T
Extended- Manufacturer
- MFR.Part #
- MAX6389XS30D2+T
- JLCPCB Part #
- C2066628
- Package
- SC-70-4
- Description
- -40℃~+125℃@(TA) 2 20ms 3V Active Low Open Drain SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6389XS30D2+T
- JLCPCB Part #
- C2066628
- Package
- SC-70-4
- Description
- -40℃~+125℃@(TA) 2 20ms 3V Active Low Open Drain SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6389XS30D2+T Specifications
MAX6389XS30D2+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SC-70-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Number of Voltages Monitored | 2 | |
| Reset Timeout | 20ms | |
| Threshold Voltage | 3V | |
| Output Type | Open-drain | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6389XS30D2+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6389XS30D2+T Documents
MAX6389XS30D2+T datasheets or manufacturer documentation.
Datasheet: MAX6389XS30D2+T Datasheet (PDF)
MAX6389XS30D2+T Schematic Symbol & PCB Footprint
The MAX6389XS30D2+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.