



- Manufacturer
- MFR.Part #
- STM6519AHARUB6F
- JLCPCB Part #
- C2066531
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 1.28ms 2V~5.5V 400nA Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UDFN-6(1x1.5) | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| Reset Timeout | 1.28ms | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 400nA | |
| Reset Active Level | Active Low |

* Images are for reference only
STM6519AHARUB6F
Extended- Manufacturer
- MFR.Part #
- STM6519AHARUB6F
- JLCPCB Part #
- C2066531
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 1.28ms 2V~5.5V 400nA Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STM6519AHARUB6F
- JLCPCB Part #
- C2066531
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 1.28ms 2V~5.5V 400nA Active Low No Open Drain Yes UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STM6519AHARUB6F Specifications
STM6519AHARUB6F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | STMicroelectronics | |
| Package | UDFN-6(1x1.5) | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| Reset Timeout | 1.28ms | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Open-drain | |
| Quiescent Current | 400nA | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM6519AHARUB6F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STM6519AHARUB6F Documents
STM6519AHARUB6F datasheets or manufacturer documentation.
Datasheet: STM6519AHARUB6F Datasheet (PDF)
STM6519AHARUB6F Schematic Symbol & PCB Footprint
The STM6519AHARUB6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.