


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -8V~-3.3V、3.3V~16V、3.3V~8V | |
| Propagation Delay (tpd) | 258ns | |
| Bandwidth | 40MHz | |
| Charge Injection | 6pC、11pC、24pC、29pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 94ns | |
| Turn-off time | 93ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG1608BCPZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Ron | 4.5Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | -8V~-3.3V、3.3V~16V、3.3V~8V | |
| Propagation Delay (tpd) | 258ns | |
| Bandwidth | 40MHz | |
| Charge Injection | 6pC、11pC、24pC、29pC | |
| Features | Bidirectional analog channel、Glitch-free switching | |
| Turn-on time | 94ns | |
| Turn-off time | 93ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG1608BCPZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG1608BCPZ-REEL7 datasheets or manufacturer documentation.
Datasheet: ADG1608BCPZ-REEL7 Datasheet (PDF)
The ADG1608BCPZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.