Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. M40SZ100WMQ6F
M40SZ100WMQ6F - 1
M40SZ100WMQ6F - 2
M40SZ100WMQ6F - 3
Extended1/3
* Images are for reference only
M40SZ100WMQ6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
M40SZ100WMQ6F
JLCPCB Part #
C2066125
Package
SO-16
Description
-40℃~+85℃@(TA) 1 2.6V 2.7V~3.6V 40ms Active Low Manual reset input Open-drain Voltage monitor SO-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSO-16
FunctionManual reset input
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout40ms
Threshold Voltage2.6V
Voltage - Supply2.7V~3.6V
Output TypeOpen-drain
Quiescent Current500uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. M40SZ100WMQ6F
M40SZ100WMQ6F

* Images are for reference only

M40SZ100WMQ6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
M40SZ100WMQ6F
JLCPCB Part #
C2066125
Package
SO-16
Description
-40℃~+85℃@(TA) 1 2.6V 2.7V~3.6V 40ms Active Low Manual reset input Open-drain Voltage monitor SO-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M40SZ100WMQ6F

* Images are for reference only

M40SZ100WMQ6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
M40SZ100WMQ6F
JLCPCB Part #
C2066125
Package
SO-16
Description
-40℃~+85℃@(TA) 1 2.6V 2.7V~3.6V 40ms Active Low Manual reset input Open-drain Voltage monitor SO-16 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M40SZ100WMQ6F Specifications

M40SZ100WMQ6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSO-16
FunctionManual reset input
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout40ms
Threshold Voltage2.6V
Voltage - Supply2.7V~3.6V
Output TypeOpen-drain
Quiescent Current500uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M40SZ100WMQ6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M40SZ100WMQ6F Documents

M40SZ100WMQ6F datasheets or manufacturer documentation.

Datasheet: M40SZ100WMQ6F Datasheet (PDF)

M40SZ100WMQ6F Schematic Symbol & PCB Footprint

The M40SZ100WMQ6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.