
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Sequencers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+110℃ | |
| Input Voltage | 3V~3.6V | |
| Features | Operating status indication、Power-on timing control | |
| Interface | PMBus、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCD90160RGCT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Sequencers | |
| Manufacturer | Texas Instruments | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+110℃ | |
| Input Voltage | 3V~3.6V | |
| Features | Operating status indication、Power-on timing control | |
| Interface | PMBus、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCD90160RGCT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCD90160RGCT datasheets or manufacturer documentation.
Datasheet: UCD90160RGCT Datasheet (PDF)
The UCD90160RGCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.