
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~18V | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 55uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD63030EKV-CE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | ROHM Semicon | |
| Package | HTQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 6.5V~18V | |
| Features | Interleaved conduction protection、Motor stall protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 55uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD63030EKV-CE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BD63030EKV-CE2 datasheets or manufacturer documentation.
Datasheet: BD63030EKV-CE2 Datasheet (PDF)
The BD63030EKV-CE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.