BD90302NUF-CE2
Extended
* Images are for reference only
BD90302NUF-CE2
Attributes
Value
Manufacturer
MFR.Part #
BD90302NUF-CE2
JLCPCB Part #
C2066082
Package
TDFN-10-EP(3x3)
Description
-40℃~+125℃ 1 2.4MHz 2A 3V~5.5V Buck-Boost Built-in Fixed Yes TDFN-10-EP(3x3) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerROHM Semicon
PackageTDFN-10-EP(3x3)
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2A
RDS(on)55mΩ、65mΩ