



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 30nH | |
| Q @ Frequency | 9@500MHz | |
| Frequency - Self Resonant | 1.7GHz | |
| Tolerance | ±3% | |
| Current Rating | 120mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.95Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQP03TN30NH02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 30nH | |
| Q @ Frequency | 9@500MHz | |
| Frequency - Self Resonant | 1.7GHz | |
| Tolerance | ±3% | |
| Current Rating | 120mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.95Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP03TN30NH02D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQP03TN30NH02D datasheets or manufacturer documentation.
Datasheet: LQP03TN30NH02D Datasheet (PDF)
The LQP03TN30NH02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.