
- Manufacturer
- MFR.Part #
- 2SD2439
- JLCPCB Part #
- C20633548
- Package
- -
- Description
- 100uA 10A 150V 2.5V 5000 55MHz 5V NPN - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Transition frequency(fT) | 55MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 5000 | |
| type | NPN | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Current - Collector Cutoff | 100uA |

* Images are for reference only
2SD2439
Extended- Manufacturer
- MFR.Part #
- 2SD2439
- JLCPCB Part #
- C20633548
- Package
- -
- Description
- 100uA 10A 150V 2.5V 5000 55MHz 5V NPN - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2SD2439
- JLCPCB Part #
- C20633548
- Package
- -
- Description
- 100uA 10A 150V 2.5V 5000 55MHz 5V NPN - Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SD2439 Specifications
2SD2439 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Sanken Elec | |
| Package | - | |
| Transition frequency(fT) | 55MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 5000 | |
| type | NPN | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Current - Collector Cutoff | 100uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SD2439. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SD2439 Schematic Symbol & PCB Footprint
The 2SD2439 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.