
- Manufacturer
- MFR.Part #
- LWS60110A23
- JLCPCB Part #
- C20630396
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 150mΩ@4.5V 2.98pF 2V 315pF 3W 4A 59pF 6.01nC@10V 60V SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Lewa Micro | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 6.01nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.98pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 59pF | |
| RDS(on) | 150mΩ@4.5V | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W |

* Images are for reference only
LWS60110A23
Extended- Manufacturer
- MFR.Part #
- LWS60110A23
- JLCPCB Part #
- C20630396
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 150mΩ@4.5V 2.98pF 2V 315pF 3W 4A 59pF 6.01nC@10V 60V SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LWS60110A23
- JLCPCB Part #
- C20630396
- Package
- SOT-223
- Description
- -55℃~+150℃ 1 P-Channel 150mΩ@4.5V 2.98pF 2V 315pF 3W 4A 59pF 6.01nC@10V 60V SOT-223 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LWS60110A23 Specifications
LWS60110A23 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Lewa Micro | |
| Package | SOT-223 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Gate Charge(Qg) | 6.01nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 2.98pF | |
| Current - Continuous Drain(Id) | 4A | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 59pF | |
| RDS(on) | 150mΩ@4.5V | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 315pF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LWS60110A23. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LWS60110A23 Documents
LWS60110A23 datasheets or manufacturer documentation.
Datasheet: LWS60110A23 Datasheet (PDF)
LWS60110A23 Schematic Symbol & PCB Footprint
The LWS60110A23 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.